5962-8552801RB
vs
MSM82C88-2RS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
OKI ELECTRIC INDUSTRY CO LTD
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
4319.45
4319.45
CO2e (mg)
52006.18
52006.18
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
Bus Compatibility
8089; 80C88; 8088; 80C86; 8086
80C88; 80C86
Clock Frequency-Max
8 MHz
8 MHz
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
20
Length
26.87 mm
Seated Height-Max
5.08 mm
Supply Current-Max
10 mA
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8552801RB with alternatives
Compare MSM82C88-2RS with alternatives