5962-8552511YC vs P4C164-70LSMB feature comparison

5962-8552511YC Electronic Designs Inc

Buy Now

P4C164-70LSMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELECTRONIC DESIGNS INC PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 70 ns
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.981 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QLCC
Package Description QCCN, LCC28,.35X.55
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-30 Code R-CQCC-N28
Number of Terminals 28
Output Characteristics 3-STATE
Package Equivalence Code LCC28,.35X.55
Package Shape RECTANGULAR
Screening Level MIL-STD-883 Class B
Standby Current-Max 0.025 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.145 mA

Compare 5962-8552511YC with alternatives

Compare P4C164-70LSMB with alternatives