5962-8552508TX
vs
5962-3829413MMA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
AUSTIN SEMICONDUCTOR INC
|
Package Description |
,
|
DFP, FL28,.4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
JESD-609 Code |
e0
|
e0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
DFP
|
Pin Count |
|
28
|
Access Time-Max |
|
35 ns
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-CDFP-F28
|
Length |
|
18.285 mm
|
Memory Density |
|
65536 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
28
|
Number of Words |
|
8192 words
|
Number of Words Code |
|
8000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
8KX8
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL28,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Parallel/Serial |
|
PARALLEL
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.97 mm
|
Standby Current-Max |
|
0.02 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.13 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.415 mm
|
|
|
|
Compare 5962-8552508TX with alternatives
Compare 5962-3829413MMA with alternatives