5962-8552505YX vs 5962-3829423MYA feature comparison

5962-8552505YX Electronic Designs Inc

Buy Now

5962-3829423MYA Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELECTRONIC DESIGNS INC PYRAMID SEMICONDUCTOR CORP
Package Description CERAMIC, LCC-32 LCC-32
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.981 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 5 2
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Screening Level MIL-STD-883

Compare 5962-8552505YX with alternatives

Compare 5962-3829423MYA with alternatives