5962-8552501XX vs HM1-65642/883 feature comparison

5962-8552501XX Electronic Designs Inc

Buy Now

HM1-65642/883 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELECTRONIC DESIGNS INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 150 ns
JESD-609 Code e0 e0
Length 35.56 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 3
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-30 Code R-GDIP-T28
Number of Ports 1
Number of Terminals 28
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.00015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.048 mA
Surface Mount NO
Terminal Form THROUGH-HOLE

Compare 5962-8552501XX with alternatives