5962-8515517RA vs TIBPAL16L8-10MJ feature comparison

5962-8515517RA Texas Instruments

Buy Now Datasheet

TIBPAL16L8-10MJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 52.5 MHz 52.5 MHz
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.195 mm 24.195 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Inputs 16 16
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare 5962-8515517RA with alternatives

Compare TIBPAL16L8-10MJ with alternatives