5962-85155172A vs 5962-85155172A feature comparison

5962-85155172A Texas Instruments

Buy Now Datasheet

5962-85155172A AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 52.5 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 2.54 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Additional Feature REGISTER PRELOAD; POWER-UP RESET
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-85155172A with alternatives

Compare 5962-85155172A with alternatives