5962-85155052A vs AMPAL16L8Q/B2A feature comparison

5962-85155052A Texas Instruments

Buy Now Datasheet

AMPAL16L8Q/B2A Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description CERAMIC, LCC-20 ,
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 30 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
JTAG BST NO
Length 8.89 mm
Number of Dedicated Inputs 10
Number of I/O Lines 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Packing Method TUBE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm
Base Number Matches 3 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-85155052A with alternatives

Compare AMPAL16L8Q/B2A with alternatives