5962-85155012A vs TIBPAL16L8-12MFK feature comparison

5962-85155012A Monolithic Memories Inc (MMI)

Buy Now

TIBPAL16L8-12MFK Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONOLITHIC MEMORIES ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Additional Feature REGISTER PRELOAD; POWER-UP RESET
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 14 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm 2.03 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Package Description QCCN,
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Package Equivalence Code LCC20,.35SQ

Compare 5962-85155012A with alternatives

Compare TIBPAL16L8-12MFK with alternatives