5962-85131073C vs HI4-0546/883 feature comparison

5962-85131073C Maxim Integrated Products

Buy Now

HI4-0546/883 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC RENESAS ELECTRONICS CORP
Part Package Code QLCC CLCC
Package Description CERAMIC, LCC-28 QCCN,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
On-state Resistance-Max (Ron) 300 Ω 1500 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 5
Manufacturer Package Code J28.A
Factory Lead Time 24 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature OVERVOLTAGE PROTECTION
JESD-609 Code e0
Length 11.455 mm
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 105 Ω
Seated Height-Max 2.54 mm
Terminal Finish TIN LEAD
Width 11.455 mm

Compare 5962-85131073C with alternatives

Compare HI4-0546/883 with alternatives