5962-85131073A
vs
HS1B-0547RH-Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
CLCC
SBDIP
Package Description
CERAMIC, LCC-28
DIP,
Pin Count
28
28
Manufacturer Package Code
J28.A
D28.6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-CQCC-N28
R-CDIP-T28
JESD-609 Code
e0
e4
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
On-state Resistance-Max (Ron)
300 Ω
1800 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
500 ns
1000 ns
Switch-on Time-Max
500 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
126 Ω
Package Equivalence Code
DIP28,.6
Seated Height-Max
5.92 mm
Terminal Pitch
2.54 mm
Total Dose
10k Rad(Si) V
Width
15.24 mm
Compare 5962-85131073A with alternatives
Compare HS1B-0547RH-Q with alternatives