5962-8416201CX vs CD74HC164E feature comparison

5962-8416201CX Harris Semiconductor

Buy Now

CD74HC164E Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 265 ns 255 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.0052 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
fmax-Min 24 MHz

Compare 5962-8416201CX with alternatives

Compare CD74HC164E with alternatives