5962-8409001CA
vs
SNC54LS243J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
HC/UH
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
4
Number of Functions
1
1
Number of Ports
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Package Equivalence Code
DIP14,.3
Screening Level
MIL-STD-883 Class B (Modified)
Compare 5962-8409001CA with alternatives
Compare SNC54LS243J with alternatives