5962-8407501VXX
vs
MM54HC161W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
310 ns
61 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
36 MHz
18 MHz
Base Number Matches
1
2
Rohs Code
No
Additional Feature
TCO OUTPUT
JESD-609 Code
e0
Length
9.6645 mm
Load Capacitance (CL)
50 pF
Seated Height-Max
2.032 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
6.604 mm
Compare 5962-8407501VXX with alternatives
Compare MM54HC161W with alternatives