5962-8407101VXC vs SNJ54HC374WR feature comparison

5962-8407101VXC STMicroelectronics

Buy Now Datasheet

SNJ54HC374WR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, FL20,.3 DFP,
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-XDFP-F20 R-GDFP-F20
JESD-609 Code e4 e4
Length 12.955 mm 13.09 mm
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 270 ns 345 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S MIL-PRF-38535
Seated Height-Max 2.16 mm 2.45 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD NICKEL PALLADIUM GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.115 mm 6.92 mm
Base Number Matches 1 1

Compare 5962-8407101VXC with alternatives

Compare SNJ54HC374WR with alternatives