5962-84067022A vs IR82C83H feature comparison

5962-84067022A Harris Semiconductor

Buy Now Datasheet

IR82C83H Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR THOMSON CONSUMER ELECTRONICS
Package Description QCCN, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CMOS
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm
Base Number Matches 2 4

Compare 5962-84067022A with alternatives