5962-8404501VCA vs M38510/30501BDX feature comparison

5962-8404501VCA Texas Instruments

Buy Now Datasheet

M38510/30501BDX Lansdale Semiconductor Inc

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC LANSDALE SEMICONDUCTOR INC
Part Package Code DIP DFP
Package Description DIP, DIP14,.3 DFP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-GDIP-T14 R-GDFP-F14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 150 ns 35 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1

Compare 5962-8404501VCA with alternatives

Compare M38510/30501BDX with alternatives