5962-8404501VCA vs CD74AC32ME4 feature comparison

5962-8404501VCA Texas Instruments

Buy Now Datasheet

CD74AC32ME4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AC
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.0052 A 0.024 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 0.04 mA 0.08 mA
Prop. Delay@Nom-Sup 30 ns 13.3 ns
Propagation Delay (tpd) 150 ns 119 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.91 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1

Compare 5962-8404501VCA with alternatives

Compare CD74AC32ME4 with alternatives