5962-8403701CX
vs
CD74HC00EE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.0052 A
Package Equivalence Code
DIP14,.3
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
135 ns
Schmitt Trigger
NO
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare 5962-8403701CX with alternatives
Compare CD74HC00EE4 with alternatives