5962-3870701MPA
vs
LM2665M6/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
CERAMIC, DIP-8
|
SOT-23, 6 PIN
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
9 V
|
5.5 V
|
Input Voltage-Min |
1.5 V
|
2.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-GDIP-T8
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
0.02 A
|
0.04 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSSOP
|
Package Equivalence Code |
DIP8,.3
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Length |
|
2.92 mm
|
Moisture Sensitivity Level |
|
1
|
Output Voltage-Max |
|
11 V
|
Output Voltage-Min |
|
5 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.22 mm
|
Switcher Configuration |
|
DOUBLER INVERTER
|
Switching Frequency-Max |
|
160 kHz
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
1.6 mm
|
|
|
|
Compare 5962-3870701MPA with alternatives
Compare LM2665M6/NOPB with alternatives