5962-3870501SPX vs LP2951ACN/NOPB feature comparison

5962-3870501SPX Texas Instruments

Buy Now

LP2951ACN/NOPB Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38535 Class S
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Dropout Voltage1-Nom 0.38 V
JESD-609 Code e3
Length 9.817 mm
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare 5962-3870501SPX with alternatives

Compare LP2951ACN/NOPB with alternatives