5962-3870501MGA
vs
LP2951H/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
BCY
TO-5
Package Description
,
,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.38 V
0.38 V
Input Voltage Absolute-Max
30 V
30 V
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
29 V
29 V
Output Voltage1-Min
1.24 V
1.24 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-STD-883
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-3870501MGA with alternatives
Compare LP2951H/883 with alternatives