5962-3870501BPA
vs
LP2951CP1-5
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
DIP, DIP8,.3
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.6 V
|
0.45 V
|
Dropout Voltage1-Nom |
0.6 V
|
0.35 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.025%
|
0.01%
|
Load Regulation-Max |
0.025%
|
0.01%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
29 V
|
29 V
|
Output Voltage1-Min |
1.24 V
|
1.25 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Seated Height-Max |
5.08 mm
|
4.45 mm
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1.2%
|
2.4%
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Length |
|
9.78 mm
|
|
|
|
Compare 5962-3870501BPA with alternatives
Compare LP2951CP1-5 with alternatives