5962-3870501BPA vs LP2951CN feature comparison

5962-3870501BPA National Semiconductor Corporation

Buy Now Datasheet

LP2951CN onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description DIP, DIP8,.3 DIP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.6 V 0.35 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Line Regulation-Max 0.025% 0.01%
Load Regulation-Max 0.025% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.25 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm 4.45 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.2% 2.4%
Width 7.62 mm 7.62 mm
Base Number Matches 1 6
Rohs Code No
Part Package Code DIP
Pin Count 8
Samacsys Manufacturer onsemi
Length 9.78 mm
Packing Method RAIL
Peak Reflow Temperature (Cel) 235

Compare 5962-3870501BPA with alternatives

Compare LP2951CN with alternatives