5962-3870501BPA vs JL2951SPA feature comparison

5962-3870501BPA National Semiconductor Corporation

Buy Now Datasheet

JL2951SPA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.6 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-GDIP-T8 R-CDIP-T8
JESD-609 Code e0 e0
Line Regulation-Max 0.025% 0.025%
Load Regulation-Max 0.025% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 160 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38535 Class B 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.2% 1.2%
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Length 9.655 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-3870501BPA with alternatives

Compare JL2951SPA with alternatives