5962-3832501B2X
vs
M38510/30101SDX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
SIGNETICS CORP
Part Package Code
QLCC
DFP
Package Description
QCCN,
DFP,
Pin Count
20
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
S-CQCC-N20
R-GDFP-F14
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
8
2
Number of Functions
1
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Propagation Delay (tpd)
42 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
fmax-Min
25 MHz
25 MHz
Base Number Matches
1
1
Screening Level
MIL-PRF-38535 Class S
Compare 5962-3832501B2X with alternatives
Compare M38510/30101SDX with alternatives