5962-3830101BDX vs M38510/30101BBA feature comparison

5962-3830101BDX Motorola Mobility LLC

Buy Now

M38510/30101BBA SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SRI INTERNATIONAL
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 42 ns 42 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 25 MHz 25 MHz
Base Number Matches 3 1
JESD-609 Code e0
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Power Supply Current-Max (ICC) 8 mA
Screening Level MIL-PRF-38535 Class B
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare 5962-3830101BDX with alternatives

Compare M38510/30101BBA with alternatives