5962-3830101B2B
vs
DM74ALS74ASJX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
EIAJ, PLASTIC, SOIC-14
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
LS
ALS
JESD-30 Code
S-XQCC-N20
R-PDSO-G14
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Number of Bits
2
1
Number of Functions
2
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
42 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
fmax-Min
25 MHz
34 MHz
Base Number Matches
2
3
Length
10.11 mm
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
4 mA
Seated Height-Max
2.108 mm
Terminal Pitch
1.27 mm
Width
5.3 mm
Compare 5962-3830101B2B with alternatives