5962-3829453MXA vs FT6164-35DWMBLF feature comparison

5962-3829453MXA Pyramid Semiconductor Corporation

Buy Now

FT6164-35DWMBLF Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP
Package Description DIP, DIP28,.6 DIP,
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type OTHER SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Standby Current-Max 0.0003 A
Standby Voltage-Min 2 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature LG_MAX
Length 37.846 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.8928 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare 5962-3829453MXA with alternatives

Compare FT6164-35DWMBLF with alternatives