5962-3829451MUA
vs
5962-3829410MUA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
LOGIC DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
QCCN, LCC28,.35X.55
QCCN,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
R-CQCC-N28
JESD-609 Code
e0
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
OTHER SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
kg CO2e/kg
12
Average Weight (mg)
532.55
CO2e (mg)
6390.6
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Length
13.97 mm
Seated Height-Max
2.03 mm
Width
8.89 mm
Compare 5962-3829451MUA with alternatives
Compare 5962-3829410MUA with alternatives