5962-3829447MXX vs P4C164L-12DI feature comparison

5962-3829447MXX Pyramid Semiconductor Corporation

Buy Now

P4C164L-12DI Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Package Description DIP-28 0.300 INCH, CERAMIC, DIP-28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-GDIP-T28 R-CDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 28
Additional Feature LG-MAX
Length 37.719 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.715 mm
Supply Current-Max 0.18 mA
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 5962-3829447MXX with alternatives

Compare P4C164L-12DI with alternatives