5962-3829447MUC
vs
P4C164-12LSMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN, LCC28,.35X.55
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-CQCC-N28
R-CQCC-N28
JESD-609 Code
e4
e0
Length
13.97 mm
13.97 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Seated Height-Max
2.03 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
Package Equivalence Code
LCC28,.35X.55
Standby Current-Max
0.025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Compare 5962-3829447MUC with alternatives
Compare P4C164-12LSMB with alternatives