5962-3829446MZA vs FT6164L-12PILF feature comparison

5962-3829446MZA Micross Components

Buy Now Datasheet

FT6164L-12PILF Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC FORCE TECHNOLOGIES LTD
Part Package Code DIP
Package Description DIP, DIP28,.3 ,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 35.56 mm 34.8615 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.06 mm 5.334 mm
Standby Current-Max 0.0003 A 0.03 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.18 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare 5962-3829446MZA with alternatives

Compare FT6164L-12PILF with alternatives