5962-3829429MUC vs 5962-3829429MUX feature comparison

5962-3829429MUC Micross Components

Buy Now

5962-3829429MUX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-CQCC-N28 R-CQCC-N28
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38534 Class Q
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 6

Compare 5962-3829429MUC with alternatives

Compare 5962-3829429MUX with alternatives