5962-3829419MZC vs FT6264-15CM feature comparison

5962-3829419MZC Micross Components

Buy Now Datasheet

FT6264-15CM Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC FORCE TECHNOLOGIES LTD
Part Package Code DIP
Package Description 0.300 INCH, CERAMIC, DIP-28 DIP,
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e4
Length 35.56 mm 37.719 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Seated Height-Max 4.06 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature LG_MAX
I/O Type COMMON
Package Equivalence Code DIP28,.3
Standby Current-Max 0.04 A
Standby Voltage-Min 2 V
Supply Current-Max 0.17 mA

Compare 5962-3829419MZC with alternatives

Compare FT6264-15CM with alternatives