5962-3829419MMA vs L7C185MC15 feature comparison

5962-3829419MMA LOGIC Devices Inc

Buy Now

L7C185MC15 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC LOGIC DEVICES INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL28,.4
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
Length 18.542 mm
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code FL28,.4
Peak Reflow Temperature (Cel) 225
Seated Height-Max 2.286 mm
Standby Current-Max 0.00015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Terminal Pitch 1.27 mm
Width 9.017 mm

Compare 5962-3829419MMA with alternatives

Compare L7C185MC15 with alternatives