5962-3829413MZA
vs
5962-3829427MZA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
LOGIC DEVICES INC
Part Package Code
CDIP
DIP
Package Description
CERAMIC, DIP-28
DIP, DIP28,.3
Pin Count
28
28
Manufacturer Package Code
SD28
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Date Of Intro
1993-01-01
Access Time-Max
35 ns
35 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
37.1475 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
OTHER SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
0.02 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.13 mA
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
13
3
Compare 5962-3829413MZA with alternatives
Compare 5962-3829427MZA with alternatives