5962-3829411MXA
vs
WS128K32L-15G1UM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-28
23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
15 ns
JESD-30 Code
R-GDIP-T28
S-CQFP-G68
JESD-609 Code
e0
e4
Memory Density
65536 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
28
68
Number of Words
8192 words
131072 words
Number of Words Code
8000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
128KX32
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
QUAD
Base Number Matches
1
2
Rohs Code
No
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
I/O Type
COMMON
Length
23.88 mm
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Seated Height-Max
3.56 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.6 mA
Terminal Pitch
1.27 mm
Width
23.88 mm
Compare 5962-3829411MXA with alternatives
Compare WS128K32L-15G1UM with alternatives