5962-3829411MXA vs CY7C199-20VC feature comparison

5962-3829411MXA Matra MHS

Buy Now Datasheet

CY7C199-20VC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MATRA MHS ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOJ
Package Description CERAMIC, DIP-28 0.300 INCH, PLASTIC, SOJ-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 20 ns
JESD-30 Code R-GDIP-T28 R-PDSO-J28
JESD-609 Code e0 e0
Memory Density 65536 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 32768 words
Number of Words Code 8000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
Length 17.907 mm
Seated Height-Max 3.556 mm
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare 5962-3829411MXA with alternatives

Compare CY7C199-20VC with alternatives