5962-3829410MZA
vs
P4C164L-45CWILF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP-28
0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
R-CDIP-T28
JESD-609 Code
e0
Length
36.449 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.105 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
15.24 mm
Base Number Matches
6
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-3829410MZA with alternatives
Compare P4C164L-45CWILF with alternatives