5962-3829410MXA vs AS8S128K32PN-15/IT feature comparison

5962-3829410MXA Pyramid Semiconductor Corporation

Buy Now

AS8S128K32PN-15/IT Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP MICROSS COMPONENTS
Part Package Code DIP PGA
Package Description CERAMIC, DIP-28 PGA, PGA66,11X11
Pin Count 28 66
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 S-XPGA-P66
JESD-609 Code e0
Memory Density 65536 bit 4194304 bit
Memory IC Type OTHER SRAM SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 28 66
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP PGA
Package Equivalence Code DIP28,.6 PGA66,11X11
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Standby Current-Max 0.0003 A 0.006 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.105 mA 0.7 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Base Number Matches 1 1
Additional Feature ALSO CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
Length 27.305 mm
Seated Height-Max 4.953 mm
Width 27.305 mm

Compare 5962-3829410MXA with alternatives

Compare AS8S128K32PN-15/IT with alternatives