5962-3829410MXA
vs
5962-3829410MUC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
LOGIC DEVICES INC
Part Package Code
DIP
QLCC
Package Description
CERAMIC, DIP-28
QCCN,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
R-CQCC-N28
JESD-609 Code
e0
e4
Memory Density
65536 bit
65536 bit
Memory IC Type
OTHER SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Standby Current-Max
0.0003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.105 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Length
13.97 mm
Seated Height-Max
2.03 mm
Width
8.89 mm
Compare 5962-3829410MXA with alternatives
Compare 5962-3829410MUC with alternatives