5962-3829410MXA vs 5962-9318715HYC feature comparison

5962-3829410MXA LOGIC Devices Inc

Buy Now

5962-9318715HYC Cobham Power Products

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC AEROFLEX PLAINVIEW
Part Package Code DIP PGA
Package Description CERAMIC, DIP-28 HIP,
Pin Count 28 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 25 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 S-XHIP-P66
JESD-609 Code e0 e4
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM CACHE SRAM MODULE
Memory Width 8 32
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 66
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 128KX32
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP HIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38534 Class Q
Standby Current-Max 0.0003 A
Standby Voltage-Min 2 V
Supply Current-Max 0.105 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL HEX
Base Number Matches 1 1
Length 30.1 mm
Seated Height-Max 5.84 mm
Width 30.1 mm

Compare 5962-3829410MXA with alternatives

Compare 5962-9318715HYC with alternatives