5962-3829410MXA vs DPS128X32BV3-25M feature comparison

5962-3829410MXA Defense Logistics Agency

Buy Now

DPS128X32BV3-25M Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TWILIGHT TECHNOLOGY INC
Package Description CERAMIC, DIP-28 PGA, PGA66,11X11
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 25 ns
JESD-30 Code R-GDIP-T28 S-CPGA-P66
JESD-609 Code e0
Memory Density 65536 bit 4194304 bit
Memory IC Type OTHER SRAM SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 28 66
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 128KX32
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP PGA
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL PERPENDICULAR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code PGA
Pin Count 66
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Additional Feature USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
I/O Type COMMON
Length 30.226 mm
Output Characteristics 3-STATE
Package Equivalence Code PGA66,11X11
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 6.4008 mm
Standby Current-Max 0.0072 A
Standby Voltage-Min 2 V
Supply Current-Max 0.64 mA
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 30.226 mm

Compare 5962-3829410MXA with alternatives

Compare DPS128X32BV3-25M with alternatives