5962-3829406MXX vs P4C164-70PMB feature comparison

5962-3829406MXX Electronic Designs Inc

Buy Now

P4C164-70PMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELECTRONIC DESIGNS INC PYRAMID SEMICONDUCTOR CORP
Package Description CERAMIC, DIP-28 DIP,
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 70 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
JESD-609 Code e0
Length 34.8615 mm
Seated Height-Max 5.334 mm
Supply Current-Max 0.145 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-3829406MXX with alternatives

Compare P4C164-70PMB with alternatives