5962-3826705MZX
vs
5962-3826705MZA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
AUSTIN SEMICONDUCTOR INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP, FL32,.5
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
150 ns
|
Additional Feature |
AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
|
AUTOMATIC WRITE
|
Data Retention Time-Min |
10
|
|
JESD-30 Code |
R-CDFP-F32
|
R-XDFP-F32
|
JESD-609 Code |
e0
|
e0
|
Length |
20.85 mm
|
20.85 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
3.05 mm
|
3.048 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
12.2 mm
|
11.6586 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
1
|
1
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Endurance |
|
10000 Write/Erase Cycles
|
Package Equivalence Code |
|
FL32,.5
|
Page Size |
|
128 words
|
Standby Current-Max |
|
0.00085 A
|
Supply Current-Max |
|
0.08 mA
|
Toggle Bit |
|
YES
|
|
|
|
Compare 5962-3826705MZX with alternatives
Compare 5962-3826705MZA with alternatives