5962-3826705MXC vs 28C010TRPDB-15 feature comparison

5962-3826705MXC Teledyne e2v

Buy Now

28C010TRPDB-15 Maxwell Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD MAXWELL TECHNOLOGIES INC
Package Description DIP, DIP, DIP32,.6
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
Data Retention Time-Min 10
JESD-30 Code R-GDIP-T32 R-XDIP-T32
JESD-609 Code e4
Length 42.2 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm 5.715 mm
Supply Current-Max 0.08 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 3 2
Rohs Code No
Part Package Code DIP
Pin Count 32
Command User Interface NO
Data Polling YES
Package Equivalence Code DIP32,.6
Page Size 128 words
Ready/Busy YES
Standby Current-Max 0.00002 A
Toggle Bit NO
Total Dose 100k Rad(Si) V

Compare 5962-3826705MXC with alternatives

Compare 28C010TRPDB-15 with alternatives