5962-3826701MZB vs 5962-9679602HYA feature comparison

5962-3826701MZB Xicor Inc

Buy Now

5962-9679602HYA White Microelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC WHITE MICROELECTRONICS
Package Description DFP, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
Data Retention Time-Min 10
JESD-30 Code R-XDFP-F32 R-CDIP-T32
JESD-609 Code e0 e0
Length 20.85 mm 42.415 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.048 mm 5.13 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11.6586 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare 5962-3826701MZB with alternatives

Compare 5962-9679602HYA with alternatives