5962-3826701MXA vs X28C010D-25 feature comparison

5962-3826701MXA Intersil Corporation

Buy Now Datasheet

X28C010D-25 Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP XICOR INC
Part Package Code DIP
Package Description CERAMIC, DIP-32 HERMETIC SEALED, CERDIP-32
Pin Count 32
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T32 R-GDIP-T32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 128 words 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.9 mm 5.9 mm
Standby Current-Max 0.00085 A 0.0005 A
Supply Current-Max 0.08 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 6 3
Additional Feature PAGE WRITE

Compare 5962-3826701MXA with alternatives

Compare X28C010D-25 with alternatives