5962-3811503BXX vs SG7905T feature comparison

5962-3811503BXX Unitrode Corporation

Buy Now

SG7905T Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP LINFINITY MICROELECTRONICS
Package Description , METAL CAN, TO-39, 3 PIN
Reach Compliance Code unknown unknown
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 5.2 V 5.3 V
Output Voltage1-Min 4.8 V 4.7 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code CAN3/4,.2
Terminal Finish TIN LEAD
Voltage Tolerance-Max 6%

Compare 5962-3811503BXX with alternatives